
CHG-2010-001010-KCP | |
|---|---|
DigiKey Part Number | 3M9085-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2010-001010-KCP |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2010-001010-KCP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 145,18000 Kč | 1 451,80 Kč |
| 25 | 136,07560 Kč | 3 401,89 Kč |
| 50 | 129,57440 Kč | 6 478,72 Kč |
| 100 | 123,39050 Kč | 12 339,05 Kč |
| 300 | 114,18923 Kč | 34 256,77 Kč |
| 500 | 110,14962 Kč | 55 074,81 Kč |
| 1 000 | 104,89782 Kč | 104 897,82 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |

















