
4610-7051 | |
|---|---|
DigiKey Part Number | 4610-7051-ND |
Manufacturer | |
Manufacturer Product Number | 4610-7051 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-7051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 86,67960 Kč | 2 166,99 Kč |
| 50 | 82,53900 Kč | 4 126,95 Kč |
| 100 | 78,59760 Kč | 7 859,76 Kč |
| 300 | 72,73567 Kč | 21 820,70 Kč |
| 600 | 69,26610 Kč | 41 559,66 Kč |
| 1 200 | 65,96277 Kč | 79 155,32 Kč |
| 2 700 | 62,29866 Kč | 168 206,38 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |



















