


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 215,92200 Kč | 2 159,22 Kč |
| 25 | 202,40400 Kč | 5 060,10 Kč |
| 50 | 192,74060 Kč | 9 637,03 Kč |
| 100 | 183,54350 Kč | 18 354,35 Kč |
| 250 | 172,05760 Kč | 43 014,40 Kč |
| 500 | 169,91582 Kč | 84 957,91 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |




