


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 25 | 230,74280 Kč | 5 768,57 Kč |
| 50 | 214,22580 Kč | 10 711,29 Kč |
| 100 | 199,24580 Kč | 19 924,58 Kč |
| 250 | 181,58148 Kč | 45 395,37 Kč |
| 500 | 169,68064 Kč | 84 840,32 Kč |
| 1 000 | 158,91769 Kč | 158 917,69 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |




