


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 274,80100 Kč | 2 748,01 Kč |
| 25 | 248,54920 Kč | 6 213,73 Kč |
| 50 | 230,80160 Kč | 11 540,08 Kč |
| 100 | 214,70460 Kč | 21 470,46 Kč |
| 250 | 195,72656 Kč | 48 931,64 Kč |
| 500 | 182,94298 Kč | 91 471,49 Kč |
| 1 000 | 171,38085 Kč | 171 380,85 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |




