10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3URK-1006R

DigiKey Part Number
M3URK-1006R-ND
Manufacturer
Manufacturer Product Number
M3URK-1006R
Description
IDC CABLE - MKS10K/MC10M/MPR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,99000 Kč247,99 Kč
10210,79900 Kč2 107,99 Kč
25197,59960 Kč4 939,99 Kč
50188,16300 Kč9 408,15 Kč
100179,18220 Kč17 918,22 Kč
250167,96972 Kč41 992,43 Kč
500165,50624 Kč82 753,12 Kč
Manufacturers Standard Package
Unit Price without VAT:247,99000 Kč
Unit Price with VAT:300,06790 Kč
Alternate Color
IDC CABLE - MKS10K/MC10G/MPR10K
In-Stock: 0
Unit Price: 245,26000 Kč
Alternate Length
IDC CABLE - MKS10K/MC10M/MPR10K
In-Stock: 0
Unit Price: 331,77000 Kč
IDC CABLE - MKS10K/MC10M/MPR10K
In-Stock: 0
Unit Price: 357,18000 Kč