10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610-7050

DigiKey Part Number
4610-7050-ND
Manufacturer
Manufacturer Product Number
4610-7050
Description
CONN PLUG 10P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4610-7050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG, Stranded or Solid
Connector Type
Plug
Features
Closed End
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4610-60503M1 328MPL10K-ND119,48000 KčSimilar
5111448-1TE Connectivity AMP Connectors1 200A115276-ND184,78000 KčSimilar
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1097,32600 Kč973,26 Kč
2591,21520 Kč2 280,38 Kč
5086,86040 Kč4 343,02 Kč
10082,71320 Kč8 271,32 Kč
30076,54400 Kč22 963,20 Kč
60072,89245 Kč43 735,47 Kč
1 20069,41589 Kč83 299,07 Kč
2 70065,56042 Kč177 013,13 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč