


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| 10 | 271,92400 Kč | 2 719,24 Kč |
| 25 | 245,94520 Kč | 6 148,63 Kč |
| 50 | 228,37840 Kč | 11 418,92 Kč |
| 100 | 212,44310 Kč | 21 244,31 Kč |
| 250 | 193,65784 Kč | 48 414,46 Kč |
| 500 | 181,00192 Kč | 90 500,96 Kč |
| 1 000 | 169,55654 Kč | 169 556,54 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |




