


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 10 | 207,12400 Kč | 2 071,24 Kč |
| 25 | 187,19280 Kč | 4 679,82 Kč |
| 50 | 173,70380 Kč | 8 685,19 Kč |
| 100 | 161,47040 Kč | 16 147,04 Kč |
| 250 | 147,03640 Kč | 36 759,10 Kč |
| 500 | 137,31054 Kč | 68 655,27 Kč |
| 1 000 | 128,51259 Kč | 128 512,59 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |




