


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 220,52100 Kč | 2 205,21 Kč |
| 25 | 199,33840 Kč | 4 983,46 Kč |
| 50 | 185,00080 Kč | 9 250,04 Kč |
| 100 | 171,99880 Kč | 17 199,88 Kč |
| 250 | 156,66188 Kč | 39 165,47 Kč |
| 500 | 146,32750 Kč | 73 163,75 Kč |
| 1 000 | 136,98003 Kč | 136 980,03 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |




