


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 213,27700 Kč | 2 132,77 Kč |
| 25 | 192,76160 Kč | 4 819,04 Kč |
| 50 | 178,88620 Kč | 8 944,31 Kč |
| 100 | 166,29790 Kč | 16 629,79 Kč |
| 250 | 151,45100 Kč | 37 862,75 Kč |
| 500 | 141,44504 Kč | 70 722,52 Kč |
| 1 000 | 132,39470 Kč | 132 394,70 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |




