


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 226,06400 Kč | 2 260,64 Kč |
| 25 | 204,36080 Kč | 5 109,02 Kč |
| 50 | 189,67500 Kč | 9 483,75 Kč |
| 100 | 176,35380 Kč | 17 635,38 Kč |
| 250 | 160,64476 Kč | 40 161,19 Kč |
| 500 | 150,05968 Kč | 75 029,84 Kč |
| 1 000 | 140,48460 Kč | 140 484,60 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |




