10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AWK-1036R

DigiKey Part Number
M3AWK-1036R-ND
Manufacturer
Manufacturer Product Number
M3AWK-1036R
Description
IDC CABLE - MSC10K/MC10M/MPL10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,87000 Kč312,87 Kč
10240,46900 Kč2 404,69 Kč
25217,40480 Kč5 435,12 Kč
50201,81600 Kč10 090,80 Kč
100187,67380 Kč18 767,38 Kč
250170,99680 Kč42 749,20 Kč
500159,76076 Kč79 880,38 Kč
1 000149,59689 Kč149 596,89 Kč
Manufacturers Standard Package
Unit Price without VAT:312,87000 Kč
Unit Price with VAT:378,57270 Kč
Alternate Color
IDC CABLE - MSC10K/MC10G/MPL10K
In-Stock: 0
Unit Price: 294,18000 Kč
Alternate Length
IDC CABLE - MSC10K/MC10M/MPL10K
In-Stock: 0
Unit Price: 269,61000 Kč
IDC CABLE - MSC10K/MC10M/MPL10K
In-Stock: 0
Unit Price: 287,04000 Kč
Assembly Component