


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 252,27000 Kč | 2 522,70 Kč |
| 25 | 228,11400 Kč | 5 702,85 Kč |
| 50 | 211,78160 Kč | 10 589,08 Kč |
| 100 | 196,96750 Kč | 19 696,75 Kč |
| 250 | 179,49680 Kč | 44 874,20 Kč |
| 500 | 167,72740 Kč | 83 863,70 Kč |
| 1 000 | 157,08268 Kč | 157 082,68 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |




