10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BYK-1006R

DigiKey Part Number
M3BYK-1006R-ND
Manufacturer
Manufacturer Product Number
M3BYK-1006R
Description
IDC CABLE - MSR10K/MC10M/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,98000 Kč310,98 Kč
10239,08300 Kč2 390,83 Kč
25216,14520 Kč5 403,63 Kč
50200,64420 Kč10 032,21 Kč
100186,58400 Kč18 658,40 Kč
250169,99896 Kč42 499,74 Kč
500158,82552 Kč79 412,76 Kč
1 000148,71854 Kč148 718,54 Kč
Manufacturers Standard Package
Unit Price without VAT:310,98000 Kč
Unit Price with VAT:376,28580 Kč
Alternate Color
IDC CABLE - MSR10K/MC10G/MPD10K
In-Stock: 0
Unit Price: 242,32000 Kč
Alternate Length
IDC CABLE - MSR10K/MC10M/MPD10K
In-Stock: 0
Unit Price: 327,99000 Kč
IDC CABLE - MSR10K/MC10M/MPD10K
In-Stock: 0
Unit Price: 353,40000 Kč
Assembly Component