Similar
Similar
Similar




0702471051 | |
|---|---|
DigiKey Part Number | WM4634-ND |
Manufacturer | |
Manufacturer Product Number | 0702471051 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702471051 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09195105902 | HARTING | 0 | 09195105902-ND | 3,50290 Kč | Similar |
| 09195107323740 | HARTING | 0 | 09195107323740-ND | 2,17136 Kč | Similar |
| D2510-5002-AR | 3M | 3 109 | MHE10E-ND | 2,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 100 | 27,04120 Kč | 2 704,12 Kč |
| 500 | 24,13762 Kč | 12 068,81 Kč |
| 1 000 | 22,98525 Kč | 22 985,25 Kč |
| 5 000 | 20,51929 Kč | 102 596,45 Kč |
| 10 000 | 19,54101 Kč | 195 410,10 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |
















