
FFC3B11-40-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-40-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-40-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FFC3B11-40-T |
Description | CONN FFC FPC TOP 40POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-40-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 50 | 10,68380 Kč | 534,19 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 250 | 9,53476 Kč | 2 383,69 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 1 000 | 8,64551 Kč | 8 645,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,23269 Kč | 16 465,38 Kč |
| 4 000 | 7,83976 Kč | 31 359,04 Kč |
| 6 000 | 7,61878 Kč | 45 712,68 Kč |
| 10 000 | 7,34922 Kč | 73 492,20 Kč |
| 14 000 | 7,17694 Kč | 100 477,16 Kč |
| 20 000 | 6,99873 Kč | 139 974,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





