
40FMN-BMT-A-TF | |
|---|---|
DigiKey Part Number | 455-40FMN-BMT-A-TFTR-ND - Tape & Reel (TR) 455-40FMN-BMT-A-TFCT-ND - Cut Tape (CT) 455-40FMN-BMT-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40FMN-BMT-A-TF |
Description | CONN FFC VERT 40POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 27,38960 Kč | 684,74 Kč |
| 50 | 26,08380 Kč | 1 304,19 Kč |
| 100 | 24,83640 Kč | 2 483,64 Kč |
| 250 | 23,27924 Kč | 5 819,81 Kč |
| 500 | 22,16758 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,10971 Kč | 21 109,71 Kč |
| 2 000 | 20,10244 Kč | 40 204,88 Kč |
| 3 000 | 19,53584 Kč | 58 607,52 Kč |
| 5 000 | 18,84474 Kč | 94 223,70 Kč |
| 7 000 | 18,40310 Kč | 128 821,70 Kč |
| 10 000 | 17,94624 Kč | 179 462,40 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


