
TLV172IDBVR | |
|---|---|
DigiKey Part Number | 296-45069-2-ND - Tape & Reel (TR) 296-45069-1-ND - Cut Tape (CT) 296-45069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 25 | 21,14080 Kč | 528,52 Kč |
| 100 | 18,76590 Kč | 1 876,59 Kč |
| 250 | 17,63244 Kč | 4 408,11 Kč |
| 500 | 16,94916 Kč | 8 474,58 Kč |
| 1 000 | 16,77026 Kč | 16 770,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,69237 Kč | 47 077,11 Kč |
| 6 000 | 15,35258 Kč | 92 115,48 Kč |
| 9 000 | 15,18235 Kč | 136 641,15 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |










