
0535170930 | |
|---|---|
DigiKey Part Number | 23-0535170930-ND |
Manufacturer | |
Manufacturer Product Number | 0535170930 |
Description | CONN HEADER VERT 9POS 2.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0535170930 Models |
Category | Insulation Height 0.689" (17.50mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Applications General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 100 | 16,42250 Kč | 1 642,25 Kč |
| 500 | 14,65706 Kč | 7 328,53 Kč |
| 1 000 | 13,95727 Kč | 13 957,27 Kč |
| 5 000 | 12,45951 Kč | 62 297,55 Kč |
| 10 000 | 11,86531 Kč | 118 653,10 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










