



0197054001 | |
|---|---|
DigiKey Part Number | WM2982-ND |
Manufacturer | |
Manufacturer Product Number | 0197054001 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197054001 Models |
Category | Tab Length 0.470" (11.94mm) |
Manufacturer Molex | Length - Overall 0.707" (17.96mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 Kč | 5,29 Kč |
| 10 | 4,55400 Kč | 45,54 Kč |
| 25 | 4,26360 Kč | 106,59 Kč |
| 50 | 4,05560 Kč | 202,78 Kč |
| 100 | 3,86090 Kč | 386,09 Kč |
| 250 | 3,61940 Kč | 904,85 Kč |
| 500 | 3,44628 Kč | 1 723,14 Kč |
| 1 000 | 3,28167 Kč | 3 281,67 Kč |
| 3 000 | 3,03663 Kč | 9 109,89 Kč |
| Unit Price without VAT: | 5,29000 Kč |
|---|---|
| Unit Price with VAT: | 6,40090 Kč |











