0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
190030041
190030041

0190030041

DigiKey Part Number
WM2925TR-ND - Tape & Reel (TR)
WM2925CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190030041
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.160" (4.06mm)
Length - Overall
0.860" (21.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,19400 Kč61,94 Kč
255,80400 Kč145,10 Kč
505,53080 Kč276,54 Kč
1005,26420 Kč526,42 Kč
2504,93452 Kč1 233,63 Kč
5004,69852 Kč2 349,26 Kč
1 0004,47404 Kč4 474,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,51667 Kč11 291,68 Kč
5 0004,30098 Kč21 504,90 Kč
7 5004,17969 Kč31 347,67 Kč
12 5004,03177 Kč50 397,12 Kč
17 5003,93722 Kč68 901,35 Kč
25 0003,83945 Kč95 986,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč