
3270142 | |
|---|---|
DigiKey Part Number | 277-11755-ND |
Manufacturer | |
Manufacturer Product Number | 3270142 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3270142 Models |
Category | Voltage - IEC 250 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Marshalling Connector | Housing Color Gray |
Mounting Type DIN Rail | Length 3.937" (100.00mm) |
Number of Positions 32 | Height (Max) 3.740" (95.00mm) |
Number of Levels 8 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 17.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,31000 Kč | 608,31 Kč |
| Unit Price without VAT: | 608,31000 Kč |
|---|---|
| Unit Price with VAT: | 736,05510 Kč |




















