Yellow Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1181208

DigiKey Part Number
288-1023-ND
Manufacturer
Manufacturer Product Number
1181208
Description
CONN FERRULE DIN 14AWG YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
14 AWG (2.08mm²)
Packaging
Bag
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Yellow
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 413
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,25300 Kč32,53 Kč
253,05320 Kč76,33 Kč
502,90300 Kč145,15 Kč
1002,76540 Kč276,54 Kč
2502,59108 Kč647,77 Kč
5002,46720 Kč1 233,60 Kč
1 0002,34895 Kč2 348,95 Kč
2 5002,20176 Kč5 504,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč