



0197054003 | |
|---|---|
DigiKey Part Number | WM12744TR-ND - Tape & Reel (TR) WM12744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0197054003 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197054003 Models |
Category | Tab Length 0.470" (11.94mm) |
Manufacturer Molex | Length - Overall 0.707" (17.96mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,47300 Kč | 173,65 Kč |
| 100 | 3,30930 Kč | 330,93 Kč |
| 250 | 3,10100 Kč | 775,25 Kč |
| 500 | 2,95274 Kč | 1 476,37 Kč |
| 1 000 | 2,81142 Kč | 2 811,42 Kč |
| 2 500 | 2,63525 Kč | 6 588,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,67624 Kč | 13 381,20 Kč |
| 10 000 | 2,54846 Kč | 25 484,60 Kč |
| 15 000 | 2,47659 Kč | 37 148,85 Kč |
| 25 000 | 2,38893 Kč | 59 723,25 Kč |
| 35 000 | 2,33293 Kč | 81 652,55 Kč |
| 50 000 | 2,27499 Kč | 113 749,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










