



0010844020 | |
|---|---|
DigiKey Part Number | WM1256-ND |
Manufacturer | |
Manufacturer Product Number | 0010844020 |
Description | CONN HEADER VERT 2POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010844020 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.169" (4.30mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 500 | 7,67014 Kč | 3 835,07 Kč |
| 1 836 | 6,99716 Kč | 12 846,79 Kč |
| 5 508 | 6,47522 Kč | 35 665,51 Kč |
| 11 016 | 6,16628 Kč | 67 927,74 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |













