



0010845021 | |
|---|---|
DigiKey Part Number | WM22701-ND |
Manufacturer | |
Manufacturer Product Number | 0010845021 |
Description | CONN HDR 2POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010845021 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.169" (4.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 Kč | 10,77 Kč |
| 10 | 9,09000 Kč | 90,90 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| 500 | 6,89784 Kč | 3 448,92 Kč |
| 1 836 | 6,29251 Kč | 11 553,05 Kč |
| 5 508 | 5,82314 Kč | 32 073,86 Kč |
| 11 016 | 5,54531 Kč | 61 087,13 Kč |
| Unit Price without VAT: | 10,77000 Kč |
|---|---|
| Unit Price with VAT: | 13,03170 Kč |










