



0366480002 | |
|---|---|
DigiKey Part Number | WM17863-ND |
Manufacturer | |
Manufacturer Product Number | 0366480002 |
Description | CONN PLUG HSG 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0366480002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,23300 Kč | 42,33 Kč |
| 25 | 3,96880 Kč | 99,22 Kč |
| 50 | 3,77580 Kč | 188,79 Kč |
| 100 | 3,59630 Kč | 359,63 Kč |
| 250 | 3,36992 Kč | 842,48 Kč |
| 500 | 3,20892 Kč | 1 604,46 Kč |
| 2 000 | 2,90966 Kč | 5 819,32 Kč |
| 4 000 | 2,77071 Kč | 11 082,84 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |














