
0002081001 | |
|---|---|
DigiKey Part Number | WM1271TR-ND - Tape & Reel (TR) WM1271CT-ND - Cut Tape (CT) 900-0002081001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0002081001 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002081001 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 1,12120 Kč | 56,06 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 250 | 1,00036 Kč | 250,09 Kč |
| 500 | 0,95288 Kč | 476,44 Kč |
| 1 000 | 0,90711 Kč | 907,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83892 Kč | 3 355,68 Kč |
| 8 000 | 0,79884 Kč | 6 390,72 Kč |
| 12 000 | 0,77628 Kč | 9 315,36 Kč |
| 20 000 | 0,74879 Kč | 14 975,80 Kč |
| 28 000 | 0,73121 Kč | 20 473,88 Kč |
| 40 000 | 0,71303 Kč | 28 521,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

























