



0002082004 | |
|---|---|
DigiKey Part Number | WM1270-ND |
Manufacturer | |
Manufacturer Product Number | 0002082004 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002082004 Models |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350687-1 | TE Connectivity AMP Connectors | 59 640 | A100572CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,10040 Kč | 27,51 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 250 | 0,93316 Kč | 233,29 Kč |
| 500 | 0,88822 Kč | 444,11 Kč |
| 1 000 | 0,84580 Kč | 845,80 Kč |
| 2 500 | 0,79280 Kč | 1 982,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
























