



0050842022 | |
|---|---|
DigiKey Part Number | WM2883-ND |
Manufacturer | |
Manufacturer Product Number | 0050842022 |
Description | CONN RCPT HSG 2POS WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842022 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 50 | 6,13140 Kč | 306,57 Kč |
| 100 | 5,83740 Kč | 583,74 Kč |
| 250 | 5,47124 Kč | 1 367,81 Kč |
| 500 | 5,20960 Kč | 2 604,80 Kč |
| 2 000 | 4,72361 Kč | 9 447,22 Kč |
| 4 000 | 4,49809 Kč | 17 992,36 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


















