Socket Contact Tin 13-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365350001

DigiKey Part Number
WM14295TR-ND - Tape & Reel (TR)
WM14295CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0365350001
Description
CONN SOCKET 13-16AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
13-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,38600 Kč34,65 Kč
501,31440 Kč65,72 Kč
1001,25360 Kč125,36 Kč
2501,17420 Kč293,55 Kč
5001,11794 Kč558,97 Kč
1 0001,06439 Kč1 064,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3000,98953 Kč2 275,92 Kč
4 6000,94228 Kč4 334,49 Kč
6 9000,91566 Kč6 318,05 Kč
11 5000,88322 Kč10 157,03 Kč
16 1000,86249 Kč13 886,09 Kč
23 0000,84104 Kč19 343,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč