



0050841030 | |
|---|---|
DigiKey Part Number | WM1244-ND |
Manufacturer | |
Manufacturer Product Number | 0050841030 |
Description | CONN PLUG HSG 3POS .084 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 50 | 4,32140 Kč | 216,07 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 250 | 3,85692 Kč | 964,23 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 500 | 3,39817 Kč | 5 097,26 Kč |
| 3 000 | 3,23579 Kč | 9 707,37 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |























