Socket Contact Tin 10-12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0366640001

DigiKey Part Number
WM14298TR-ND - Tape & Reel (TR)
WM14298CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0366640001
Description
CONN SOCKET 10-12AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,31000 Kč23,10 Kč
252,15840 Kč53,96 Kč
502,05360 Kč102,68 Kč
1001,95490 Kč195,49 Kč
2501,83272 Kč458,18 Kč
5001,74452 Kč872,26 Kč
1 0001,66115 Kč1 661,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3001,71645 Kč3 947,84 Kč
4 6001,63437 Kč7 518,10 Kč
6 9001,58827 Kč10 959,06 Kč
11 5001,53201 Kč17 618,12 Kč
16 1001,49606 Kč24 086,57 Kč
23 0001,45888 Kč33 554,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč