



0050841010 | |
|---|---|
DigiKey Part Number | WM14879-ND |
Manufacturer | |
Manufacturer Product Number | 0050841010 |
Description | CONN PLUG HSG 1POS NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 25 | 1,38320 Kč | 34,58 Kč |
| 50 | 1,31900 Kč | 65,95 Kč |
| 100 | 1,25480 Kč | 125,48 Kč |
| 250 | 1,17548 Kč | 293,87 Kč |
| 500 | 1,11952 Kč | 559,76 Kč |
| 1 000 | 1,06605 Kč | 1 066,05 Kč |
| 2 500 | 0,99911 Kč | 2 497,78 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |




























