



0010844040 | |
|---|---|
DigiKey Part Number | WM1258-ND |
Manufacturer | |
Manufacturer Product Number | 0010844040 |
Description | CONN HEADER VERT 4POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010844040 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.169" (4.30mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 Kč | 15,69 Kč |
| 10 | 13,26700 Kč | 132,67 Kč |
| 100 | 11,26900 Kč | 1 126,90 Kč |
| 500 | 10,05838 Kč | 5 029,19 Kč |
| 1 080 | 9,52592 Kč | 10 287,99 Kč |
| 5 400 | 8,50346 Kč | 45 918,68 Kč |
| 10 800 | 8,09788 Kč | 87 457,10 Kč |
| Unit Price without VAT: | 15,69000 Kč |
|---|---|
| Unit Price with VAT: | 18,98490 Kč |









