



0010844030 | |
|---|---|
DigiKey Part Number | WM1257-ND |
Manufacturer | |
Manufacturer Product Number | 0010844030 |
Description | CONN HEADER VERT 3POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010844030 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.169" (4.30mm) |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 404 | 9,87624 Kč | 13 866,24 Kč |
| 5 616 | 8,95612 Kč | 50 297,57 Kč |
| 11 232 | 8,52898 Kč | 95 797,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |









