



0050841120 | |
|---|---|
DigiKey Part Number | WM1252-ND |
Manufacturer | |
Manufacturer Product Number | 0050841120 |
Description | CONN PLUG HSG 12POS .084 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841120 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 Kč | 11,53 Kč |
| 10 | 9,77000 Kč | 97,70 Kč |
| 25 | 9,16200 Kč | 229,05 Kč |
| 50 | 8,72720 Kč | 436,36 Kč |
| 100 | 8,30760 Kč | 830,76 Kč |
| 250 | 7,78756 Kč | 1 946,89 Kč |
| 500 | 7,41528 Kč | 3 707,64 Kč |
| 1 000 | 7,06093 Kč | 7 060,93 Kč |
| 2 500 | 6,61876 Kč | 16 546,90 Kč |
| Unit Price without VAT: | 11,53000 Kč |
|---|---|
| Unit Price with VAT: | 13,95130 Kč |





















