



0050842120 | |
|---|---|
DigiKey Part Number | WM1253-ND |
Manufacturer | |
Manufacturer Product Number | 0050842120 |
Description | CONN RCPT HSG 12POS .084 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842120 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 25 | 25,16400 Kč | 629,10 Kč |
| 50 | 23,96300 Kč | 1 198,15 Kč |
| 100 | 22,81850 Kč | 2 281,85 Kč |
| 250 | 21,38856 Kč | 5 347,14 Kč |
| 500 | 20,36722 Kč | 10 183,61 Kč |
| 1 000 | 19,39522 Kč | 19 395,22 Kč |
| 2 500 | 18,18133 Kč | 45 453,32 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




















