
0050842030 | |
|---|---|
DigiKey Part Number | WM1245-ND |
Manufacturer | |
Manufacturer Product Number | 0050842030 |
Description | CONN RCPT HSG 3POS .084 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,73760 Kč | 186,88 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,33532 Kč | 833,83 Kč |
| 500 | 3,17574 Kč | 1 587,87 Kč |
| 1 500 | 2,93860 Kč | 4 407,90 Kč |
| 3 000 | 2,79819 Kč | 8 394,57 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





















