Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
0191980006
0191980006

0191980006

DigiKey Part Number
23-0191980006-ND
Manufacturer
Manufacturer Product Number
0191980006
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Bag
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
10 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.316" (8.03mm)
Length - Ring Center to Termination
0.303" (7.70mm)
Length - Overall
0.915" (23.24mm)
Length - Termination
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.198" (5.03mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 439
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,04200 Kč80,42 Kč
257,53400 Kč188,35 Kč
507,17720 Kč358,86 Kč
1006,83270 Kč683,27 Kč
2506,40440 Kč1 601,10 Kč
5006,09824 Kč3 049,12 Kč
1 0005,80679 Kč5 806,79 Kč
2 5005,44293 Kč13 607,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč