



0010845031 | |
|---|---|
DigiKey Part Number | WM13101-ND |
Manufacturer | |
Manufacturer Product Number | 0010845031 |
Description | CONN HDR 3POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010845031 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.169" (4.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 10,79720 Kč | 1 079,72 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 404 | 8,95870 Kč | 12 578,01 Kč |
| 5 616 | 8,12390 Kč | 45 623,82 Kč |
| 11 232 | 7,73639 Kč | 86 895,13 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




