
350687-1 | |
|---|---|
DigiKey Part Number | A100572TR-ND - Tape & Reel (TR) A100572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350687-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350687-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,51180 Kč | 75,59 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 250 | 1,34976 Kč | 337,44 Kč |
| 500 | 1,28508 Kč | 642,54 Kč |
| 1 000 | 1,22334 Kč | 1 223,34 Kč |
| 2 500 | 1,14666 Kč | 2 866,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09185 Kč | 5 459,25 Kč |
| 10 000 | 1,03970 Kč | 10 397,00 Kč |
| 15 000 | 1,01035 Kč | 15 155,25 Kč |
| 25 000 | 0,97458 Kč | 24 364,50 Kč |
| 35 000 | 0,95171 Kč | 33 309,85 Kč |
| 50 000 | 0,92806 Kč | 46 403,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

























