3 Rectangular Connectors - Housings Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Brown
1-480700-1
1-480700-1

1-480700-1

DigiKey Part Number
1-480700-1-ND
Manufacturer
Manufacturer Product Number
1-480700-1
Description
CONN PLUG HSG 3POS BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
1-480700-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,30700 Kč73,07 Kč
256,83680 Kč170,92 Kč
506,51360 Kč325,68 Kč
1006,20070 Kč620,07 Kč
2505,81140 Kč1 452,85 Kč
5005,53340 Kč2 766,70 Kč
1 0005,26903 Kč5 269,03 Kč
2 5004,93898 Kč12 347,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč