
641966-1 | |
|---|---|
DigiKey Part Number | A25231-ND |
Manufacturer | |
Manufacturer Product Number | 641966-1 |
Description | CONN HEADER VERT 3POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641966-1 Models |
Category | Contact Length - Post 0.155" (3.94mm) |
Mfr | Insulation Height 0.550" (13.97mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,09000 Kč | 260,90 Kč |
| 100 | 22,17770 Kč | 2 217,77 Kč |
| 500 | 19,79438 Kč | 9 897,19 Kč |
| 1 000 | 18,84962 Kč | 18 849,62 Kč |
| 5 000 | 16,82697 Kč | 84 134,85 Kč |
| 10 000 | 16,02474 Kč | 160 247,40 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



















