



1-480700-9 | |
|---|---|
DigiKey Part Number | A97524-ND |
Manufacturer | |
Manufacturer Product Number | 1-480700-9 |
Description | CONN PLUG HSG 3POS 94V BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480700-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 7,89520 Kč | 394,76 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 250 | 7,04608 Kč | 1 761,52 Kč |
| 500 | 6,70970 Kč | 3 354,85 Kč |
| 1 000 | 6,38906 Kč | 6 389,06 Kč |
| 2 500 | 5,98880 Kč | 14 972,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



































