



1-480701-8 | |
|---|---|
DigiKey Part Number | A112257-ND |
Manufacturer | |
Manufacturer Product Number | 1-480701-8 |
Description | CONN RCPT HSG 3POS UNIV GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-480701-8 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 25 | 7,32440 Kč | 183,11 Kč |
| 50 | 6,97400 Kč | 348,70 Kč |
| 100 | 6,64040 Kč | 664,04 Kč |
| 250 | 6,22412 Kč | 1 556,03 Kč |
| 500 | 5,92672 Kč | 2 963,36 Kč |
| 1 000 | 5,64329 Kč | 5 643,29 Kč |
| 2 500 | 5,28987 Kč | 13 224,67 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |






























