3 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480700-8

DigiKey Part Number
A112252-ND
Manufacturer
Manufacturer Product Number
1-480700-8
Description
CONN PLUG HSG 3POS UNIV GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
1-480700-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 2004,71695 Kč24 528,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4,71695 Kč
Unit Price with VAT:5,70751 Kč