



1-480703-1 | |
|---|---|
DigiKey Part Number | A112259-ND |
Manufacturer | |
Manufacturer Product Number | 1-480703-1 |
Description | CONN RCPT HSG 4POS UNIV BROWN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-480703-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11840 Kč | 355,92 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,35148 Kč | 1 587,87 Kč |
| 500 | 6,04742 Kč | 3 023,71 Kč |
| 1 000 | 5,75849 Kč | 5 758,49 Kč |
| 2 500 | 5,39783 Kč | 13 494,57 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |
























