



1-480704-4 | |
|---|---|
DigiKey Part Number | A122742-ND |
Manufacturer | |
Manufacturer Product Number | 1-480704-4 |
Description | CONN PLUG HSG 6POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1-480704-4 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 25 | 9,10120 Kč | 227,53 Kč |
| 50 | 8,66760 Kč | 433,38 Kč |
| 100 | 8,25250 Kč | 825,25 Kč |
| 250 | 7,73488 Kč | 1 933,72 Kč |
| 500 | 7,36492 Kč | 3 682,46 Kč |
| 1 000 | 7,01329 Kč | 7 013,29 Kč |
| 2 500 | 6,57399 Kč | 16 434,98 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |






















